204-10UYD/S530-A3 | ||
---|---|---|
DigiKey Part Number | 204-10UYD/S530-A3-ND | |
Manufacturer | ||
Manufacturer Product Number | 204-10UYD/S530-A3 | |
Description | LED YL DIFF 3MM ROUND T/H R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial, Side View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial, Side View | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.50mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87118 | ¥2,613.54 |