
19-337/R6GHBHC-A01/2T | |
|---|---|
DigiKey Part Number | 1080-19-337/R6GHBHC-A01/2TTR-ND - Tape & Reel (TR) 1080-19-337/R6GHBHC-A01/2TCT-ND - Cut Tape (CT) 1080-19-337/R6GHBHC-A01/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-337/R6GHBHC-A01/2T |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.25V Green, 3.25V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 19-337/R6GHBHC-A01/2T Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.25V Green, 3.25V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 6-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.00mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-C114 | Broadcom Limited | 24 | 516-1795-1-ND | ¥16.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.72900 | ¥27.29 |
| 100 | ¥1.95250 | ¥195.25 |
| 500 | ¥1.60404 | ¥802.02 |
| 1,000 | ¥1.48926 | ¥1,489.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.39168 | ¥2,783.36 |
| 4,000 | ¥1.30877 | ¥5,235.08 |
| 6,000 | ¥1.26622 | ¥7,597.32 |
| 10,000 | ¥1.21815 | ¥12,181.50 |
| 14,000 | ¥1.18954 | ¥16,653.56 |
| 20,000 | ¥1.16405 | ¥23,281.00 |



