
HSMF-C114 | |
|---|---|
DigiKey Part Number | 516-1795-2-ND - Tape & Reel (TR) 516-1795-1-ND - Cut Tape (CT) 516-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C114 |
Description | LED RGB DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C114 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3.4V Green, 3.4V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° Red, 145° Green, 145° Blue |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 637nm Red, 523nm Green, 468nm Blue |
Lens Color White | Package / Case 0606 (1616 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.10mm x 1.50mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥11.81000 | ¥118.10 |
| 100 | ¥8.98780 | ¥898.78 |
| 500 | ¥7.74386 | ¥3,871.93 |
| 1,000 | ¥7.33789 | ¥7,337.89 |
| 2,000 | ¥6.99394 | ¥13,987.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.70275 | ¥26,811.00 |
| 8,000 | ¥6.45637 | ¥51,650.96 |
| 12,000 | ¥6.33032 | ¥75,963.84 |










