16-213SYGC/S530-E3/TR8 | |
---|---|
DigiKey Part Number | 16-213SYGC/S530-E3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16-213SYGC/S530-E3/TR8 |
Description | LED YLW-GRN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.66140 | ¥5,952.60 |
15,000 | ¥0.58791 | ¥8,818.65 |
30,000 | ¥0.55117 | ¥16,535.10 |
75,000 | ¥0.49605 | ¥37,203.75 |
150,000 | ¥0.47768 | ¥71,652.00 |