GCS-040-3.0 | |
---|---|
DigiKey Part Number | 2985-GCS-040-3.0-ND |
Manufacturer | |
Manufacturer Product Number | GCS-040-3.0 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.05000 | ¥321.05 |
10 | ¥302.19800 | ¥3,021.98 |
25 | ¥283.31080 | ¥7,082.77 |
50 | ¥264.42340 | ¥13,221.17 |
100 | ¥254.97980 | ¥25,497.98 |
250 | ¥240.81404 | ¥60,203.51 |