GCS-040-2.0 | |
---|---|
DigiKey Part Number | 2985-GCS-040-2.0-ND |
Manufacturer | |
Manufacturer Product Number | GCS-040-2.0 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.29000 | ¥230.29 |
10 | ¥217.47600 | ¥2,174.76 |
25 | ¥204.68560 | ¥5,117.14 |
50 | ¥191.89360 | ¥9,594.68 |
100 | ¥179.09990 | ¥17,909.99 |
250 | ¥166.30692 | ¥41,576.73 |
500 | ¥163.10892 | ¥81,554.46 |