J3R-I-10K | ||
---|---|---|
DigiKey Part Number | 5256-J3R-I-10K-ND | |
Manufacturer | ||
Manufacturer Product Number | J3R-I-10K | |
Description | JOYSTICK 10K OHM SGL AXIS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Axis 10 kOhms Surface Mount Joystick Potentiometer 15° 0.1W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 1 | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W | |
Tolerance | ±15% | |
Adjustment Type | Top Adjustment | |
Rotation Angle | 15° | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.375" L x 0.500" W x 0.438" H (60.33mm x 12.70mm x 11.11mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,526.89000 | ¥1,526.89 |
10 | ¥1,419.38500 | ¥14,193.85 |