PLA+175BG1 | ||
---|---|---|
DigiKey Part Number | 4370-PLA+175BG1-ND | |
Manufacturer | ||
Manufacturer Product Number | PLA+175BG1 | |
Description | ESUN PLA+(1.75MM,1000G)BEIGE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Beige PLA (Polylactide) 0.070" (1.75mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Beige | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 63Mpa | |
Flex Strength | 74Mpa | |
Density | 1.23g/cm³ | |
Operating Temperature | 210°C ~ 230°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.06000 | ¥177.06 |
10 | ¥160.97600 | ¥1,609.76 |
25 | ¥155.60760 | ¥3,890.19 |
50 | ¥150.24060 | ¥7,512.03 |
100 | ¥144.87530 | ¥14,487.53 |
250 | ¥142.72848 | ¥35,682.12 |
500 | ¥141.65542 | ¥70,827.71 |