PETG175N1 | |
---|---|
DigiKey Part Number | 4370-PETG175N1-ND |
Manufacturer | |
Manufacturer Product Number | PETG175N1 |
Description | ESUN PETG (1.75MM,1000G)NATURE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Natural | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 52.2Mpa | |
Flex Strength | 58.1Mpa | |
Density | 1.27g/cm³ | |
Operating Temperature | 230°C ~ 250°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.86000 | ¥162.86 |
10 | ¥148.09000 | ¥1,480.90 |
25 | ¥143.15640 | ¥3,578.91 |
50 | ¥138.22140 | ¥6,911.07 |
100 | ¥133.28440 | ¥13,328.44 |
250 | ¥131.31036 | ¥32,827.59 |
500 | ¥130.32298 | ¥65,161.49 |