WSLTB-02A-19 | ||
---|---|---|
DigiKey Part Number | RPC3283-ND | |
Manufacturer | ||
Manufacturer Product Number | WSLTB-02A-19 | |
Description | CBL CLIP WIRE SADDLE FASTENER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle on Base Natural Fastener 0.640" L x 0.390" H (16.26mm x 9.91mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | WSLTB-02A-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.640" L x 0.390" H (16.26mm x 9.91mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.850" (21.59mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.580" (14.73mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #4 (M3) or SR-30XX Series Rivet | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.51244 | ¥1,512.44 |
2,000 | ¥1.43466 | ¥2,869.32 |
3,000 | ¥1.38281 | ¥4,148.43 |
5,000 | ¥1.29640 | ¥6,482.00 |
10,000 | ¥1.20997 | ¥12,099.70 |
25,000 | ¥1.14947 | ¥28,736.75 |
50,000 | ¥1.12354 | ¥56,177.00 |