WIT-MK-1 | ||
---|---|---|
DigiKey Part Number | RPC5379-ND | |
Manufacturer | ||
Manufacturer Product Number | WIT-MK-1 | |
Description | WIRE MARKER CBL TIE NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Cable Tie Natural Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | WIT-MK-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | - | |
Cable Diameter | - | |
Legend | Blank | |
Color | Natural | |
Material | Nylon | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82554 | ¥825.54 |
2,000 | ¥0.77968 | ¥1,559.36 |
3,000 | ¥0.75677 | ¥2,270.31 |
5,000 | ¥0.73384 | ¥3,669.20 |
10,000 | ¥0.66504 | ¥6,650.40 |
25,000 | ¥0.61917 | ¥15,479.25 |
50,000 | ¥0.59624 | ¥29,812.00 |