WIT-18RA-01 | ||
---|---|---|
DigiKey Part Number | RPC5367-ND | |
Manufacturer | ||
Manufacturer Product Number | WIT-18RA-01 | |
Description | CBL TIE LOCKING NAT 18LBS 4.29" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 0.83" (21.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.83" (21.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.357' (108.97mm, 4.29") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.70296 | ¥702.96 |
2,000 | ¥0.66952 | ¥1,339.04 |
3,000 | ¥0.63604 | ¥1,908.12 |
5,000 | ¥0.60258 | ¥3,012.90 |
10,000 | ¥0.58583 | ¥5,858.30 |
25,000 | ¥0.48540 | ¥12,135.00 |
50,000 | ¥0.45193 | ¥22,596.50 |