WIT-18R2A-4-01 | ||
---|---|---|
DigiKey Part Number | RPC5366-ND | |
Manufacturer | ||
Manufacturer Product Number | WIT-18R2A-4-01 | |
Description | CBL TIE LOCKING NAT 18LBS 4.52" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.5" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.377' (114.79mm, 4.52") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.75558 | ¥755.58 |
2,000 | ¥0.71363 | ¥1,427.26 |
3,000 | ¥0.69262 | ¥2,077.86 |
5,000 | ¥0.67163 | ¥3,358.15 |
10,000 | ¥0.60867 | ¥6,086.70 |
25,000 | ¥0.56669 | ¥14,167.25 |
50,000 | ¥0.54570 | ¥27,285.00 |