WIT-18LM | ||
---|---|---|
DigiKey Part Number | RP213M-ND | |
Manufacturer | ||
Manufacturer Product Number | WIT-18LM | |
Description | CBL TIE LOCKING NAT 18LBS 5.75" | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 1.37" (34.90mm) 0.100" (2.54mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.37" (34.90mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.479' (146.05mm, 5.75") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |