WHC-125-01BK | |
---|---|
DigiKey Part Number | RPC6245-ND |
Manufacturer | |
Manufacturer Product Number | WHC-125-01BK |
Description | CABLE CLAMP - SCREW MOUNT, WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.750" (19.05mm) | |
Width | 0.330" (8.40mm) | |
Height | - | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.51900 | ¥35.19 |
25 | ¥3.09760 | ¥77.44 |
50 | ¥2.84580 | ¥142.29 |
100 | ¥2.73370 | ¥273.37 |
250 | ¥2.45484 | ¥613.71 |
500 | ¥2.34332 | ¥1,171.66 |
1,000 | ¥1.95283 | ¥1,952.83 |
3,000 | ¥1.78543 | ¥5,356.29 |