V-1028 | ||
---|---|---|
DigiKey Part Number | RPC2144-ND | |
Manufacturer | ||
Manufacturer Product Number | V-1028 | |
Description | CLIP SCREW MNT BLACK 1.75" DIA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, U-Type Black Fastener 1.750" (44.45mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | V-1028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 1.750" (44.45mm) | |
Mounting Type | Fastener | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 1.500" (38.10mm) | |
Width | 1.750" (44.45mm) | |
Height | 1.920" (48.77mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.42000 | ¥42.42 |
10 | ¥38.48900 | ¥384.89 |
100 | ¥33.90800 | ¥3,390.80 |
1,000 | ¥24.58319 | ¥24,583.19 |