UMS-32-45A-RT | |
---|---|
DigiKey Part Number | RPC1279-ND |
Manufacturer | |
Manufacturer Product Number | UMS-32-45A-RT |
Description | CBL TIE RELEASABLE BLACK 50LBS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.00" (50.80mm) 0.500" (12.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | UMS-32-45A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Mounting Type | Adhesive Back, Mounting Base | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥21.84370 | ¥2,184.37 |
300 | ¥19.11320 | ¥5,733.96 |
500 | ¥18.56710 | ¥9,283.55 |
1,000 | ¥15.83665 | ¥15,836.65 |
2,500 | ¥14.74450 | ¥36,861.25 |
5,000 | ¥14.19841 | ¥70,992.05 |