TS8B | |
---|---|
DigiKey Part Number | 145-TS8B-ND |
Manufacturer | |
Manufacturer Product Number | TS8B |
Description | TEAR-TAB CAP - COMPATIBLE THREAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.56" H (14.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.56" H (14.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.16000 | ¥1.16 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.67560 | ¥67.56 |
3,500 | ¥0.51045 | ¥1,786.57 |
7,000 | ¥0.48042 | ¥3,362.94 |