TS5B | ||
---|---|---|
DigiKey Part Number | 145-TS5B-ND | |
Manufacturer | ||
Manufacturer Product Number | TS5B | |
Description | TEAR-TAB CAP - COMPATIBLE THREAD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tap Cap Natural 0.46" H (11.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.46" H (11.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.51800 | ¥2.59 |
10 | ¥0.44700 | ¥4.47 |
25 | ¥0.37160 | ¥9.29 |
50 | ¥0.35040 | ¥17.52 |
100 | ¥0.33600 | ¥33.60 |
250 | ¥0.29884 | ¥74.71 |
500 | ¥0.28382 | ¥141.91 |
1,000 | ¥0.26881 | ¥268.81 |