TS4B | ||
---|---|---|
DigiKey Part Number | 145-TS4B-ND | |
Manufacturer | ||
Manufacturer Product Number | TS4B | |
Description | TEAR-TAB CAP - COMPATIBLE THREAD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tap Cap Natural 0.46" H (11.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.46" H (11.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.66100 | ¥6.61 |
100 | ¥0.49420 | ¥49.42 |
1,000 | ¥0.39517 | ¥395.17 |
5,500 | ¥0.35123 | ¥1,931.76 |