TOAH-18-01 | |
---|---|
DigiKey Part Number | RPC1797-ND |
Manufacturer | |
Manufacturer Product Number | TOAH-18-01 |
Description | CBL TIE RELEASABLE NAT 40LB 4.7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.12" (28.57mm) 0.280" (7.11mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | TOAH-18-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.12" (28.57mm) | |
Width | 0.280" (7.11mm) | |
Length - Actual | 0.392' (119.38mm, 4.70") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12818 | ¥2,128.18 |
2,000 | ¥2.01873 | ¥4,037.46 |
3,000 | ¥1.94575 | ¥5,837.25 |
5,000 | ¥1.82415 | ¥9,120.75 |
10,000 | ¥1.70254 | ¥17,025.40 |
25,000 | ¥1.61741 | ¥40,435.25 |
50,000 | ¥1.58093 | ¥79,046.50 |