TNM2-6.5-14-1 | ||
---|---|---|
DigiKey Part Number | TNM2-6.5-14-1-ND | |
Manufacturer | ||
Manufacturer Product Number | TNM2-6.5-14-1 | |
Description | ROUND STANDOFF M2 NYLON 14MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded M2 Nylon, Brass Insert 0.551" (14.00mm) Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | TNM2-6.5-14-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.91000 | ¥37.91 |
10 | ¥35.08000 | ¥350.80 |
100 | ¥31.28400 | ¥3,128.40 |
1,000 | ¥27.49203 | ¥27,492.03 |