
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCG1-3.925-23 | |
---|---|
DigiKey Part Number | RPC2131-ND |
Manufacturer | |
Manufacturer Product Number | TCG1-3.925-23 |
Description | TENSION CARD GUIDE 2 GRIP 3.925" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TCG1-3.925-23 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 3.925" (99.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | TCG1-3.925-23 Models |
Product Drawings | TCG1 Series Drawing |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9989 |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.66900 | $6.69 |
25 | $0.62720 | $15.68 |
50 | $0.59720 | $29.86 |
100 | $0.56860 | $56.86 |
250 | $0.53296 | $133.24 |
500 | $0.50752 | $253.76 |
1,000 | $0.48327 | $483.27 |
2,500 | $0.45301 | $1,132.53 |
You May Also Be Interested In
1 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | TCG1-3.925-23-NDR TCG1-3.925-23-ND TCG13.92523 RPC2131 21154003 |
Manufacturer Standard Package | 500 |