STL-750-3-01 | ||
---|---|---|
DigiKey Part Number | RPC1276-ND | |
Manufacturer | ||
Manufacturer Product Number | STL-750-3-01 | |
Description | CBL CLIP TWIST LOCK NAT ARROW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.701" ~ 0.799" (17.81mm ~ 20.29mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.701" ~ 0.799" (17.81mm ~ 20.29mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.638" (41.60mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.44080 | ¥86.02 |
50 | ¥3.23860 | ¥161.93 |
100 | ¥3.10340 | ¥310.34 |
250 | ¥2.83328 | ¥708.32 |
500 | ¥2.69846 | ¥1,349.23 |
1,000 | ¥2.22620 | ¥2,226.20 |
3,000 | ¥2.02384 | ¥6,071.52 |