STL-1-250-3-01 | ||
---|---|---|
DigiKey Part Number | RPC1675-ND | |
Manufacturer | ||
Manufacturer Product Number | STL-1-250-3-01 | |
Description | CBL CLIP TWIST LOCK NAT ARROW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.201" ~ 0.301" (5.11mm ~ 7.65mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.201" ~ 0.301" (5.11mm ~ 7.65mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 0.941" (23.90mm) | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.34600 | ¥23.46 |
25 | ¥2.06400 | ¥51.60 |
50 | ¥1.89560 | ¥94.78 |
100 | ¥1.82160 | ¥182.16 |
250 | ¥1.63576 | ¥408.94 |
500 | ¥1.56132 | ¥780.66 |
1,000 | ¥1.30112 | ¥1,301.12 |
3,000 | ¥1.18960 | ¥3,568.80 |