SRVO-3555B | ||
---|---|---|
DigiKey Part Number | RPC5215-ND | |
Manufacturer | ||
Manufacturer Product Number | SRVO-3555B | |
Description | RIVET SNAP 0.220" NYLON BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.118" ~ 0.158" (3.00mm ~ 4.01mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | SRVO-3555B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.51mm) | |
Rivet Length | 0.220" (5.59mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.118" ~ 0.158" (3.00mm ~ 4.01mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
5 | ¥2.15600 | ¥10.78 |
10 | ¥1.79300 | ¥17.93 |
25 | ¥1.68720 | ¥42.18 |
50 | ¥1.61500 | ¥80.75 |
100 | ¥1.43560 | ¥143.56 |
250 | ¥1.36372 | ¥340.93 |
500 | ¥1.29198 | ¥645.99 |
1,000 | ¥1.22023 | ¥1,220.23 |