SRSG-2D | ||
---|---|---|
DigiKey Part Number | SRSG-2D-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSG-2D | |
Description | SCREW GROMMET #8/#10 NYLON NAT | |
Customer Reference | ||
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | SRSG-2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Screw Size | #8 or #10 Self Tapping Screw | |
Head Diameter | 0.490" (12.45mm) | |
Mounting Hole Diameter | 0.283" (7.19mm) | |
Head Height | 0.315" (8.00mm) | |
Material | Nylon | |
Color | Natural | |
Base Product Number |