SRSG-11D | ||
---|---|---|
DigiKey Part Number | SRSG-11D-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSG-11D | |
Description | SCREW GROMMET #8/#10 NYLON NAT | |
Customer Reference | ||
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | SRSG-11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Screw Size | #8 or #10 Self Tapping Screw | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Mounting Hole Diameter | 0.290" (7.37mm) | |
Head Height | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Color | Natural | |
Base Product Number |