SRS4-16-01 | |
---|---|
DigiKey Part Number | RPC1657-ND |
Manufacturer | |
Manufacturer Product Number | SRS4-16-01 |
Description | BRD SPT SNAP LOCK SCREW MNT 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SRS4-16-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.126" (28.60mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
5 | ¥3.81800 | ¥19.09 |
10 | ¥3.18200 | ¥31.82 |
25 | ¥2.98880 | ¥74.72 |
50 | ¥2.86140 | ¥143.07 |
100 | ¥2.54310 | ¥254.31 |
250 | ¥2.41568 | ¥603.92 |
500 | ¥2.28856 | ¥1,144.28 |
1,000 | ¥2.16135 | ¥2,161.35 |