SRS4-12-01 | |
---|---|
DigiKey Part Number | RPC1432-ND |
Manufacturer | |
Manufacturer Product Number | SRS4-12-01 |
Description | BRD SPT SNAP LOCK SCREW MNT 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | SRS4-12-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.878" (22.30mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
5 | ¥2.84200 | ¥14.21 |
10 | ¥2.37100 | ¥23.71 |
25 | ¥2.22840 | ¥55.71 |
50 | ¥2.13420 | ¥106.71 |
100 | ¥1.89710 | ¥189.71 |
250 | ¥1.80188 | ¥450.47 |
500 | ¥1.70704 | ¥853.52 |
1,000 | ¥1.61227 | ¥1,612.27 |