SRCC-1 | |
---|---|
DigiKey Part Number | RP999-ND |
Manufacturer | |
Manufacturer Product Number | SRCC-1 |
Description | CBL CLAMP STR RLF GRAY FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Gray Fastener 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SRCC-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Strain Relief | |
Type Attributes | - | |
Opening Size | 0.177" (4.50mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | - | |
Width | - | |
Height | 0.197" (5.00mm) | |
Panel Hole Size | 0.169" (4.29mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |