SRB-F-1 | ||
---|---|---|
DigiKey Part Number | RPC5159-ND | |
Manufacturer | ||
Manufacturer Product Number | SRB-F-1 | |
Description | BUSHING W/STR RELIEF NYLON BLACK | |
Customer Reference | ||
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black | |
Datasheet | Datasheet | |
EDA/CAD Models | SRB-F-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-1 | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |