SR-3045W | ||
---|---|---|
DigiKey Part Number | RPC1415-ND | |
Manufacturer | ||
Manufacturer Product Number | SR-3045W | |
Description | RIVET SNAP 0.177" NYLON WHITE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | SR-3045W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.177" (4.50mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.079" ~ 0.118" (2.01mm ~ 3.00mm) | |
Features | - | |
Color | White | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥1.93800 | ¥9.69 |
10 | ¥1.62400 | ¥16.24 |
25 | ¥1.52320 | ¥38.08 |
50 | ¥1.45860 | ¥72.93 |
100 | ¥1.29630 | ¥129.63 |
250 | ¥1.23152 | ¥307.88 |
500 | ¥1.16674 | ¥583.37 |
1,000 | ¥1.10196 | ¥1,101.96 |