SPGSG-3B | ||
---|---|---|
DigiKey Part Number | RPC5109-ND | |
Manufacturer | ||
Manufacturer Product Number | SPGSG-3B | |
Description | GROMMET EDGE SLOT PE BLK 1=100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black | |
Datasheet | Datasheet | |
EDA/CAD Models | SPGSG-3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.22000 | ¥450.22 |
10 | ¥413.16600 | ¥4,131.66 |
100 | ¥362.84270 | ¥36,284.27 |