SLPB-2S-B | ||
---|---|---|
DigiKey Part Number | RPC5091-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPB-2S-B | |
Description | SNAP LATCH PLUNGER BLACK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SLPB-2S-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
5 | ¥1.42600 | ¥7.13 |
10 | ¥1.18800 | ¥11.88 |
25 | ¥1.11680 | ¥27.92 |
50 | ¥1.06940 | ¥53.47 |
100 | ¥0.95050 | ¥95.05 |
250 | ¥0.90300 | ¥225.75 |
500 | ¥0.85548 | ¥427.74 |
1,000 | ¥0.83674 | ¥836.74 |