SLCSE2-750-3-01 | ||
---|---|---|
DigiKey Part Number | RPC5064-ND | |
Manufacturer | ||
Manufacturer Product Number | SLCSE2-750-3-01 | |
Description | CBL CLIP WIRE SADDLE NAT ARROW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.730" (18.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.730" (18.54mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.268" (32.21mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.078" ~ 0.156" (1.98mm ~ 3.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.74900 | ¥37.49 |
25 | ¥3.42720 | ¥85.68 |
50 | ¥3.22660 | ¥161.33 |
100 | ¥3.09240 | ¥309.24 |
250 | ¥2.82340 | ¥705.85 |
500 | ¥2.68878 | ¥1,344.39 |
1,000 | ¥2.21829 | ¥2,218.29 |
3,000 | ¥2.01664 | ¥6,049.92 |