SEI-5 | ||
---|---|---|
DigiKey Part Number | RPC5018-ND | |
Manufacturer | ||
Manufacturer Product Number | SEI-5 | |
Description | SHEET EDGE INSERT BLK M6 THRD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SEI-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Sheet Edge Insert | |
Specifications | Black, Nylon | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
5 | ¥1.85400 | ¥9.27 |
10 | ¥1.81100 | ¥18.11 |