
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S7/16A | |
---|---|
DigiKey Part Number | RPC6201-ND |
Manufacturer | |
Manufacturer Product Number | S7/16A |
Description | HOLE PLUG SHT METAL .438" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | S7/16A Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black |
In-Stock: 9,262
Can ship immediately
Quantity
All prices are in USD
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.08500 | $0.85 |
25 | $0.08000 | $2.00 |
50 | $0.07620 | $3.81 |
100 | $0.07250 | $7.25 |
250 | $0.06796 | $16.99 |
500 | $0.06472 | $32.36 |
1,000 | $0.06163 | $61.63 |
2,500 | $0.05776 | $144.40 |
You May Also Be Interested InSee All
2 Items