RSFS-800 | ||
---|---|---|
DigiKey Part Number | RPC1642-ND | |
Manufacturer | ||
Manufacturer Product Number | RSFS-800 | |
Description | CARD GUIDE SNAP-IN NAT 8.0X7.0" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RSFS-800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.46200 | ¥154.62 |
500 | ¥11.51484 | ¥5,757.42 |
1,000 | ¥9.86989 | ¥9,869.89 |
5,000 | ¥8.75129 | ¥43,756.45 |