RSFS-550 | ||
---|---|---|
DigiKey Part Number | RPC4969-ND | |
Manufacturer | ||
Manufacturer Product Number | RSFS-550 | |
Description | CARD GUIDE SNAP-IN NAT 5.5X4.5" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RSFS-550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.27100 | ¥112.71 |
500 | ¥8.39290 | ¥4,196.45 |
1,000 | ¥7.19387 | ¥7,193.87 |
5,000 | ¥6.37857 | ¥31,892.85 |
10,000 | ¥6.23468 | ¥62,346.80 |