RSFS-350 | ||
---|---|---|
DigiKey Part Number | RPC1640-ND | |
Manufacturer | ||
Manufacturer Product Number | RSFS-350 | |
Description | CARD GUIDE SNAP-IN NAT 3.5X2.5" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RSFS-350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.500" (88.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥9.97800 | ¥99.78 |
500 | ¥7.32982 | ¥3,664.91 |
1,000 | ¥6.51542 | ¥6,515.42 |
5,000 | ¥5.70102 | ¥28,505.10 |
10,000 | ¥5.41597 | ¥54,159.70 |