RSFS-300 | ||
---|---|---|
DigiKey Part Number | RPC4967-ND | |
Manufacturer | ||
Manufacturer Product Number | RSFS-300 | |
Description | CARD GUIDE SNAP-IN NAT 3.0X2.0" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RSFS-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥10.67600 | ¥106.76 |
500 | ¥7.84362 | ¥3,921.81 |
1,000 | ¥6.97210 | ¥6,972.10 |
5,000 | ¥6.10058 | ¥30,502.90 |
10,000 | ¥5.79554 | ¥57,955.40 |