RNS-167 | |
---|---|
DigiKey Part Number | RPC2078-ND |
Manufacturer | |
Manufacturer Product Number | RNS-167 |
Description | CBL TIE LOCKING BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black Variable 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 100' | |
Bundle Diameter | Variable | |
Width | 0.375" (9.53mm) | |
Length - Actual | 100.00' (30.48m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥679.81000 | ¥679.81 |
10 | ¥623.83100 | ¥6,238.31 |
100 | ¥547.85360 | ¥54,785.36 |