RLCBSR-9-01 | ||
---|---|---|
DigiKey Part Number | RPC1628-ND | |
Manufacturer | ||
Manufacturer Product Number | RLCBSR-9-01 | |
Description | BRD SPT SNAP LOCK NYLON 9/16" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | RLCBSR-9-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 1.028" (26.10mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥2.65900 | ¥26.59 |
100 | ¥2.12550 | ¥212.55 |
1,000 | ¥1.80634 | ¥1,806.34 |
5,000 | ¥1.43447 | ¥7,172.35 |