RLCBSR-8-01 | ||
---|---|---|
DigiKey Part Number | RPC1768-ND | |
Manufacturer | ||
Manufacturer Product Number | RLCBSR-8-01 | |
Description | BRD SPT SNAP LOCK NYLON 1/2" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet | |
EDA/CAD Models | RLCBSR-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.965" (24.51mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥2.72000 | ¥27.20 |
100 | ¥2.17870 | ¥217.87 |
1,000 | ¥1.85229 | ¥1,852.29 |
5,000 | ¥1.47092 | ¥7,354.60 |