RKWR-3-BL | ||
---|---|---|
DigiKey Part Number | RKWR-3-BL-ND | |
Manufacturer | ||
Manufacturer Product Number | RKWR-3-BL | |
Description | HOOK&LOOP STRIP BLUE 15' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 15.00' (4.57m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.86000 | ¥132.86 |
10 | ¥117.75300 | ¥1,177.53 |
25 | ¥113.22240 | ¥2,830.56 |
50 | ¥108.69340 | ¥5,434.67 |
100 | ¥102.65490 | ¥10,265.49 |