RKS-8-12W | |
---|---|
DigiKey Part Number | RPC3193-ND |
Manufacturer | |
Manufacturer Product Number | RKS-8-12W |
Description | KWIK STRAP WHITE 1/2 X 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥19.01600 | ¥190.16 |
25 | ¥18.20880 | ¥455.22 |
50 | ¥17.80580 | ¥890.29 |
100 | ¥16.99560 | ¥1,699.56 |