RKS-8-12BK | |
---|---|
DigiKey Part Number | RKS-8-12BK-ND |
Manufacturer | |
Manufacturer Product Number | RKS-8-12BK |
Description | KWIK STRAP BLACK 1/2 X 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥16.67000 | ¥166.70 |