RFRT-G2-200-G3 | ||
---|---|---|
DigiKey Part Number | RFRT-G2-200-G3-ND | |
Manufacturer | ||
Manufacturer Product Number | RFRT-G2-200-G3 | |
Description | DAMPER ROTARY SNAP IN BLK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RFRT-G2-200-G3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Damper | |
Stroke Length | 20° | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥30.01660 | ¥3,001.66 |