REHCBS-8-01 | ||
---|---|---|
DigiKey Part Number | RPC4878-ND | |
Manufacturer | ||
Manufacturer Product Number | REHCBS-8-01 | |
Description | BRD SPT EDGE HOLD SNAP RIVET | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Edge Holding / Snap Rivet Nylon 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet | |
EDA/CAD Models | REHCBS-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.843" (21.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.047" ~ 0.105" (1.20mm ~ 2.67mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.00128 | ¥10,001.28 |